New here? Register now!
Forgot password?

GOOBAY 38521 High Speed HDMI™ cable with Ethernet, 10.00 m

Item-No.: GOOBAY 38521
Cable length:

 €

15,50

add to list
Article successfully added to the list

Description

Goobay High Speed HDMI™ Kabel mit Ethernet 10,00 m

HDMI™ standard male (type A) > HDMI™ standard male (type A)

High-speed HDMI™ for 3D and Ultra HD up to 4K @ 50/60 Hz (2160p)
HDCP 2.2 compliant
supports Audio Return Channel (ARC) and high dynamic range (HDR)
gold-plated contact surfaces for optimum signal transmission
21:9 - CinemaScope aspect ratio

round cable - AWG 30
Diameter 6 mm
Number of shieldings 2 x
Type 1, shielding foil (aluminum)
Type 2, shielding foil (aluminum)

Signal transmission
max. transmission rate 18 Gbit/s
supported audio standards Audio (1536 kHz), Audio Return Channel (ARC)
supported colorspaces Deep Color (36 Bit), x.v.Colour (xvYCC)
other supported standards 21:9 Cinemascope, 3D, 4K 3D, HDMI™ Ethernet Channel (HEC)

Markings HDMI™ High Speed with Ethernet, ULTRAHD 4K@50/60 Hz




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 4K UHD (3.840 x 2.160) @ 60 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 10,00 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 38521
    • Package weight
    • 0.678 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849385216
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 4K UHD (3.840 x 2.160) @ 60 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 10,00 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 38521
    • Package weight
    • 0.678 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849385216