New here? Register now!
Forgot password?

DELOCK 85389 High Speed HDMI Cable 48 Gbps 8K 60 Hz 2.5 m

Item-No.: DELOCK 85389
Cable length:

 €

15,95

add to list
Article successfully added to the list

Description

DELOCK 85389

This high-quality High Speed HDMI cable by Delock can be used to connect devices with an HDMI interface, such as televisions, Blu-ray players, monitors or projectors. By supporting a maximum bandwidth of 48 Gbps, content can be displayed in 8K Ultra HD (7680 x 4320 @ 60 Hz) resolution.

Dynamic HDR and Dolby® Vision support
Supporting Dynamic HDR and Dolby® Vision, the cable is ideal for home cinema and gaming applications. Colours are realistically displayed with impressive depth, brightness and contrast are optimally reproduced.

Perfect sound with eARC support
The Delock HDMI cable supports Enhanced ARC (eARC). This allows HDMI devices such as Blu-ray players to be connected directly to the TV. The uncompressed audio signals are then transmitted directly and lossless to the connected sound system via the audio return channel.
Specification
• Connectors:
1 x HDMI-A male >
1 x HDMI-A male
• High Speed HDMI specification
• Downwards compatible to High Speed HDMI with Ethernet
• Cable gauge: 30 AWG
• Cable diameter: ca. 6.5 mm
• Contacts gold-plated
• Connector finishing: gold-plated
• With nylon braid
• Transmission of audio and video signals
• Data transfer rate up to 48 Gbps
• Resolution up to:
7680 x 4320 @ 60 Hz
5120 x 2880 @ 120 Hz
3840 x 2160 @ 240 Hz
(depending on the system and the connected hardware)
• 3D support: up to 3840 x 2160 @ 120 Hz
(depending on the system and the connected hardware)
• Supports the 21:9 cinema aspect ratio
• Supports 1080p HFR (High Frame Rate) 3D
• Supports colour sampling in 4:4:4, 4:2:2 and 4:2:0 format
• Supports Display Stream Compression 1.2 (DSC)
• Supports Dolby® Vision
• Supports Dynamic HDR
• Supports Game Mode VRR
• Supports eARC
• Up to 32 audio channels for speakers
• Up to 1536 kHz audio sampling rate
• Supports Dolby® TrueHD and DTS-HD Master Audio™
• Supports dynamic adjustment of lip synchronicity for audio / video delays
• Supports CEC 2.0 control commands
• Colour: black
• Length incl. connectors: ca. 2,5 m
System requirements
• A free HDMI interface
Package content
• High Speed HDMI cable
Package
• Retail Box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 8K UHD (7.680 x 4.320) @ 60 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 2.50 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 85389
    • Package weight
    • 0.21 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619853892
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 8K UHD (7.680 x 4.320) @ 60 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 2.50 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 85389
    • Package weight
    • 0.21 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619853892