0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEACH PS500-70 :: High Performance Cross Cut Shredder (P4)


PEACH PS500-70

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 18 l Auffangvolumen
  • Implementation
    • security level
    • P-4
  • Other
    • Specification
    • bis zu 14 Blatt, 80g/m²
  • Measures
    • Height
    • 500 mm
    • Width
    • 240 mm
    • Depth
    • 320 mm
  • Weights
    • Weight
    • 8.60 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/11
    • Power supply, on device
    • Netzkabel fest installiert
Cross Cut Shredder High Performance - up to 30 minutes non stop shredding

- Cross Cut
- Up to 30 minutes non-stop shredding
- Sheet capacity: 14 sheets (80g/m2)
- CC and CD shredding
- Basket volume: 18 L
- Basket capacity: 200 sheets A4
- Pull-out basket
- Shredder particle size: 5x35mm
- Security level: P-4
- Noise level: < 58dB (A)



Manufacturer : PEACH
Factory number : 510995
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 18 l Auffangvolumen
  • Implementation
    • security level
    • P-4
  • Other
    • Specification
    • bis zu 14 Blatt, 80g/m²
  • Measures
    • Height
    • 500 mm
    • Width
    • 240 mm
    • Depth
    • 320 mm
  • Weights
    • Weight
    • 8.60 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/11
    • Power supply, on device
    • Netzkabel fest installiert
Datasheet/manual
reichelt printfooter