0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY CMT-SBT100 :: Hi-Fi System with Bluetooth® technology


CMT-SBT 100

  • Product Description
  • Technical information
  • General
    • Design
    • CD-Hi-Fi-Minisystem
    • Colour
    • schwarz-silber
    • Technology
    • UKW / FM Radio
    • Remote control
    • ja
  • Interfaces
    • USB
    • 1x
    • Wireless
    • ja
    • Connection
    • Line-In
    • Headphone jack
    • ja
  • Implementation
    • Radio
    • AM/FM
    • Antenna
    • All-in-One für UKW/MW
  • Measures
    • Width
    • 290 mm
    • Height
    • 106 mm
    • Depth
    • 221 mm
    • Format
    • Bluetooth v3.0
  • Display
    • Display illuminated
    • ja
    • Display
    • ja
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Z1 - Netzkabel fest installiert
Say goodbye to tangled cables
Stream music wirelessly from smartphones, laptops and other devices using Bluetooth®

Enjoy high-quality Bluetooth® streaming
Support for the AAC and apt-X codecs means you get better sound quality than with standard Bluetooth® audio

One-touch listening to play instant music
NFC (Near Field Communication) technology removes the need for wired connections and complex setup sequences. Simply touch your NFC-enabled smartphone or other device* to the on-body N-mark and start your music. No NFC? No problem. You can also pair the devices manually in Bluetooth® settings.

Feel the bass with Bass Boost
From classic funk to dubstep, enjoy a more resonant, full-bodied sound with the Bass Boost function

Looks as good as it sounds
Clean, elegant design brings a touch of style to any room in the house

Give your CDs a new lease on life
Built-in CD player supports CD, CD-R, and CD-RW discs, with shuffle, repeat, and program function for listening control

Bring the best out of your MP3 player
Easily connect your digital music player to the Audio In jack (cable not supplied) and enjoy MP3 tracks in Hi-Fi sound



Manufacturer : SONY
Factory number : CMTSBT100.CEL
Package weight : 8.022 kg
RoHS : conform
Technical information
  • General
    • Design
    • CD-Hi-Fi-Minisystem
    • Colour
    • schwarz-silber
    • Technology
    • UKW / FM Radio
    • Remote control
    • ja
  • Interfaces
    • USB
    • 1x
    • Wireless
    • ja
    • Connection
    • Line-In
    • Headphone jack
    • ja
  • Implementation
    • Radio
    • AM/FM
    • Antenna
    • All-in-One für UKW/MW
  • Measures
    • Width
    • 290 mm
    • Height
    • 106 mm
    • Depth
    • 221 mm
    • Format
    • Bluetooth v3.0
  • Display
    • Display illuminated
    • ja
    • Display
    • ja
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Z1 - Netzkabel fest installiert
reichelt printfooter