0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SK9 :: Heating starter set - easy connect

SAVE33%
Item-No.: HMIP SK9
 €59,95
 €39,95




HmIP-SK9 Starter Set Heizen easy connect

  • Product Description
  • Technical information
  • General
    • Type
    • Starter Set Heizen
    • Usages
    • Indoor
    • Colour
    • White
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Heating & air-conditioning
  • Implementation
    • Protection class
    • IP20
    • power supply
    • Battery
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Starter set for individual heating control via adjustable heating profile and automatic reduction of room temperature during ventilation
  • The radiator thermostat replaces conventional thermostats and can be fitted without draining any water or accessing the heating system
  • The window and door contact reliably detects open or closed windows/doors via a magnetic contact
  • Extremely reliable wireless protocol based on 868 MHz
  • Can be used on a standalone basis, with the HomeMatic IP Access Point in conjunction with the HomeMatic IP app (no follow-up costs), the HomeMatic CCU2 central control unit, or with a suitable partner solution

Standalone operation:
  • Can be operated manually from the radiator thermostat - for example, to adjust the heating profiles, for temperature changes and to trigger the boost function to heat the room quickly
  • Both devices can be linked directly for automatic reduction of the room temperature during ventilation

In the Smart Home with the HomeMatic IP Access Point:
  • Configure and control via the free HomeMatic IP smartphone app
  • Combine with a wide range of HomeMatic IP devices for enhanced functionality
  • Display open windows and doors in the HomeMatic IP app to keep an eye on windows and doors, even on the move
  • Can be extended to create a comprehensive Smart Home



Manufacturer : HOMEMATIC IP
Factory number : 153413A0
Package weight : 0.559 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter Set Heizen
    • Usages
    • Indoor
    • Colour
    • White
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Heating & air-conditioning
  • Implementation
    • Protection class
    • IP20
    • power supply
    • Battery
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
reichelt printfooter