0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SANDBERG 825-26 :: Headset, jack, stereo, pack of 100

SAVE72%
Item-No.: SANDBERG 825-26
 €699,00
 €199,00



Bargain Item!
Limited amount available.

SANDBERG 825-26

  • Product Description
  • Technical information
  • General
    • Type
    • Kopfhörer
    • Technology
    • On-Ear
    • Colour
    • schwarz
    • Assembly
    • kabelgebunden
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Weights
    • Weight
    • 51 g
  • Interfaces
    • Connection
    • 3.5 mm Klinkenstecker
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 120 mm
    • Height
    • 160 mm
    • Depth
    • 12 mm
The perfect headphones for:
  • Airlines
  • Hospitals
  • Educational institutions
  • Tourist attractions with guided tours


The ear pads are foldable for easy stacking and shipping. The headphones are supplied in boxes of 100 and each set is packed in a transparent bag with bar code.



Manufacturer : SANDBERG
Factory number : 825-26
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kopfhörer
    • Technology
    • On-Ear
    • Colour
    • schwarz
    • Assembly
    • kabelgebunden
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Weights
    • Weight
    • 51 g
  • Interfaces
    • Connection
    • 3.5 mm Klinkenstecker
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 120 mm
    • Height
    • 160 mm
    • Depth
    • 12 mm
Datasheet/manual
reichelt printfooter