0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XIAOMI ZBW4458TY Headset, In Ear, Bluetooth®, white

SAVE9%
Item-No.: XIAOMI ZBW4458TY
 €99,00
 €89,95

Information

Xiaomi Mi AirDot Pro True Wireless IE Headphones

  • charging the headphones via the 300 mAh wireless charging cradle
  • Bluetooth® Version 4.2
  • the active noise suppression (ANC) simply suppresses the noise around it
  • IP protection class: IPX4
  • comfortable to wear thanks to the weight of only 5.8 g per headphone
  • touch control and built-in microphone allow calls to be answered, routed and terminated or the voice assistant to be used
  • with the touch control of AirDots Pro, current titles can be changed, paused and played back
  • the AirDots are automatically connected to the terminal device as soon as the charging station is opened (automatic switch-off after 30 minutes if not in use)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Ohrhörer
    • Technology
    • In-Ear
    • Design
    • Stereo
    • Colour
    • weiß
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
  • Interfaces
    • Bluetooth®
    • 4.2
  • Other
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • integrierter Akku
  • Features
    • Noise Cancelling
    • In Ear Noise Cancelling
  • Weights
    • Weight
    • 5.8 + 5.8 g
  • Manufacturer specifications
    • Manufacturer
    • XIAOMI
    • Factory number
    • ZBW4458TY
    • Package weight
    • 0.119 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934177706776

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Ohrhörer
    • Technology
    • In-Ear
    • Design
    • Stereo
    • Colour
    • weiß
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
  • Interfaces
    • Bluetooth®
    • 4.2
  • Other
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • integrierter Akku
  • Features
    • Noise Cancelling
    • In Ear Noise Cancelling
  • Weights
    • Weight
    • 5.8 + 5.8 g
  • Manufacturer specifications
    • Manufacturer
    • XIAOMI
    • Factory number
    • ZBW4458TY
    • Package weight
    • 0.119 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934177706776

reichelt printfooter