0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V7 HA7013EP :: Headphones, Jack, Stereo, HA701-3EP

NEW

V7 HA7013EP

The HA301-3EP over-ear headphones with V7 microphone feature an adjustable headband and soft ear cushions for hours of comfort.
Passive noise suppression with over-ear design lets you hide the environment and focus on the music.
The headphones feature a flexible braided cable and integrated call/volume control for easy and quick operation. With retractable ear cushions, these headphones are perfect for on the go.

  • passive noise reduction - on-ear construction with full ear-cup coverage and isolation from external noise
  • high wearing comfort: adjustable headband, light and comfortable to wear, rotating ear cushions for maximum comfort
  • hands-free calling and volume control: built-in microphone and volume control lets you listen to music and make calls at the same time
  • flexible, robust braided cable and 3.5 mm jack plug
  • foldable - your headphones are always with you: just fold them in, roll up the cable and you're done!


  • Frequency: 20 - 20000 Hz
  • Sensitivity: 110 dB
  • Impedance: 32 Ohm
  • Connection: 3.5 mm jack
  • Cable length: 1.8 m
  • Weight: 170 g
  • Product colour: Black



Manufacturer : V7
Factory number : HA701-3EP
Package weight : 0.289 kg
RoHS : conform
Technical information
Datasheet/manual
reichelt printfooter