0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATS ML992ZM/A :: Headphones - EP - black

SAVE18%
Item-No.: BEATS ML992ZM/A
Colour:

 €79,00
 €64,95




Beats EP, black

  • Product Description
  • Technical information
  • General
    • Assembly
    • On-ear
    • Type
    • Headphones
    • Colour
    • Black
    • Accessory
    • inkl. RemoteTalk-Kabel, Tragehülle
    • Model
    • Beats EP
    • Technology
    • Volume control and microphone muting
    • Apple
    • Compatible
  • Other
    • Specification
    • Lautstärkeregelung und Mic-Stummschaltung
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
Start Listening.
Beats EP on-ear headphones deliver masterfully tuned sound. Their lightweight frame is reinforced with stainless steel, an ideal introduction to Beats for any music lover.

ENTER PREMIUM SOUND
Beats EP on-ear headphones deliver masterfully tuned sound the way it was meant to be heard. Powered by fine-tuned acoustics for incredible clarity, breadth and balance, they are the ideal introduction to Beats for any music lover.

BUILT FOR LIFE
Beats EP headphones are tough, lightweight and comfortable. Their durable frame is reinforced with stainless steel, and adjustable vertical sliders allow for personalised comfort. Designed for everyday use.

GRAB AND GO
Beats EP headphones are designed to go everywhere you do. Their battery-free design offers unlimited playback, and a hassle-free, fixed cable lets you focus on the music. Just grab and go.

UNBOXED
  • Beats EP Headphones
  • Foldable Carrying Pouch
  • Quick Start Guide
  • Warranty Card



Manufacturer : BEATS ELECTRONICS
Factory number : ML992ZM/A
Package weight : 0.693 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • On-ear
    • Type
    • Headphones
    • Colour
    • Black
    • Accessory
    • inkl. RemoteTalk-Kabel, Tragehülle
    • Model
    • Beats EP
    • Technology
    • Volume control and microphone muting
    • Apple
    • Compatible
  • Other
    • Specification
    • Lautstärkeregelung und Mic-Stummschaltung
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Integrated
Datasheet/manual
reichelt printfooter