0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENNHEISER508596 Headphone Sennheiser HD100 On-Ear

Item-No.: SENNHEISER508596
 €39,90

Information

Sennheiser HD 100

HD 100
Extremely lightweight and compact, the HD 100 can be folded together when not in use. Sennheiser sound quality delivers a thoroughly satisfying listening experience with powerful bass response and ambient noise reduction.

Features
  • Lightweight, foldable headphones for easy on-the-go storage.
  • Closed-back on-ear headphones reduce unwanted background noise for your comfort.
  • Tough and tangle-free cable for long-lasting listening enjoyment.

What's in the box?
  • HD 100 on-ear headphones
  • 3.5 mm angled plug




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Kopfhörer
    • Technology
    • On-Ear
    • Colour
    • schwarz
    • Assembly
    • kabelgebunden
    • Design
    • Stereo
    • Model
    • HD 100
  • Electrical values
    • Frequency range
    • 18 - 18000 Hz
    • Impedance
    • 26 Ohm
  • Weights
    • Weight
    • 113 g
  • Interfaces
    • Connection
    • 3.5 mm Klinke, gewinkelt
  • Measures
    • Connection cable length
    • 1.4 m
  • Manufacturer specifications
    • Manufacturer
    • SENNHEISER
    • Factory number
    • 508596
    • Package weight
    • 0.266 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4044155245097

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Kopfhörer
    • Technology
    • On-Ear
    • Colour
    • schwarz
    • Assembly
    • kabelgebunden
    • Design
    • Stereo
    • Model
    • HD 100
  • Electrical values
    • Frequency range
    • 18 - 18000 Hz
    • Impedance
    • 26 Ohm
  • Weights
    • Weight
    • 113 g
  • Interfaces
    • Connection
    • 3.5 mm Klinke, gewinkelt
  • Measures
    • Connection cable length
    • 1.4 m
  • Manufacturer specifications
    • Manufacturer
    • SENNHEISER
    • Factory number
    • 508596
    • Package weight
    • 0.266 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4044155245097

reichelt printfooter