New here? Register now!
Forgot password?

IDA HDMI-VGA2A HDMI to VGA Converter, Audio

Item-No.: IDA HDMI-VGA2A

 €

14,90

add to list
Article successfully added to the list

Description

HDMI zu VGA Konverter, Audio

This adapter converts digital HDMI signal into analog VGA video. When watching a movie or playing on the traditional VGA monitors or projectors, this converter allows you not only to enjoy their high definition image, but also make you enjoy high quality sound.

Features
• HDMI receiver compatible with HDMI 1.4 specification
• Supported resolution up to WUXGA 1920x1200 @ 60Hz and 1920x1080 @ 60Hz
• Analog output RGB to VGA triple 9-bit DAC up to 200MHz pixel
• Synchronization signals can be supplied separately or composite
• Support VESA and CEA Standard timing
• Audio encoder which supports 2-channel IIS / S / PDIF audio output
• VGA output is compatible with VESA VSIS V1R2
• MCU integrated to manage the control logic
• Support device winding firmware from flash memory Boot ROM
• Buffer Integrated EDID
• Auto Power saving and low power consumption in stand-by
• Support YCC to RGB conversion in ITU-R BT.601 color space and 709
• Plug & Play: installs in seconds, without any changes required
• Converts digital HDMI signal into analog VGA video
• Supports HDCP 1.0 / 1.1 / 1.2
• Cable length: 15 cm
• Compact design
• Black color

Connections
• Input: HDMI A Male (19pin)
• Output: VGA Female
• Audio port 3.5 "female
• HDMI input: 480I / 576I / 480P / 576P / 720P / 1080I / 1080P / 1200
• VGA output: 480I / 576I / 480P / 576P / 720P / 1080I / 1080P / 1200

Applications
• Notebook / Ultrabook
• Tablet
• PDA / handheld devices
• digital video systems

Environmental Characteristics
• Operating Temperature: 0 ° to + 70 ° C
• Operating Humidity: 10% to 85% RH (non-condensing)
• Storage Temperature: -10 ° to + 80 ° C
• Storage Humidity: 5% to 95% RH (non-condensing)

Certifications
• CE
• FCC
• RoHS
• WEEE

Package Contents
• HDMI converter cable IDATA-VGA2A
• Audio Cable 1m
• Instruction Manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™ VGA Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • HDMI™ Stecker in
    • Connection discharge
    • VGA out / Audio out (3.5mm Klinke)
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-VGA2A
    • Package weight
    • 0.077 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685306493
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI™ VGA Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • HDMI™ Stecker in
    • Connection discharge
    • VGA out / Audio out (3.5mm Klinke)
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-VGA2A
    • Package weight
    • 0.077 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685306493