New here? Register now!
Forgot password?

IDA HDMI-SDI2 HDMI to 2x 3G-SDI Converter

Item-No.: IDA HDMI-SDI2

 €

157,90

add to list
Article successfully added to the list

Description

HDMI zu 2x 3G-SDI Konverter

IDATA HDMI-SDI2 is able to convert the HDMI signal into two SDI outputs simultaneously.
Converts HDMI to SD-SDI / HD-SDI / 3G-SDI.
Allows you to display the HDMI signal on display SDI, while ensuring a high transmission rate of 2.970 Gbit / s high resolution without loss of signal.
Allows you to transmit over long distances up to 300 meters for SD-SDI, HD-SDI for 200m and 100m for 3G-SDI signals.

Features
• Automatically detects the resolution HDMI input and corresponding outputs and converts SDI
• Resolution HDMI: 480i / 480p @ 60Hz, 576i / 576p @ 50Hz, 720p / 1080p / 1080i @ 50 / 60Hz
• The output can support SD-SDI, HD-SDI and 3G-SDI up to 1080P 50Hz / 60Hz; max speed: 2.97G / s
• The connection SDI can be extended to 100m without signal loss and be extended indefinitely in cascade
• AC 5V 1A - AC 100-240V 50 / 60Hz included in the package

Connections
• Input: 1x HDMI
• Output: 2x SDI

Specifications
• HDMI version: HGDMI1.3, HDMI1.2, HDMI1.1
• HDCP version: HDCP1.2
• HDMI signal format: EIA / CEA-861D
• Resolution HDMI: 480i @ 60Hz, 480p @ 60Hz, 576i @ 50Hz, 576p @ 50Hz, 720p @ 50 / 60Hz, 1080i @ 50 / 60Hz, 1080p @ 50 / 60Hz
• SDI Resolution: 480i @ 60HZ; 576i @ 50Hz; 720P @ 50HZ / 60HZ; 1080i @ 50HZ / 60HZ; 1080P @ 24/25/30/50 / 60HZ
• Integrated audio up to 8 channels of 48kHz PCM for HDMI
• Speed: 10.2Gbps
• TMDS signal: 0.5 to 1.5Vp-p (TMDS)
• The HDMI cable length must be less than 5 m (AWG26 HDMI1.3)
• Color Depth: 24-bit / Deep Color, 30-bit / Deep Color, 36-bit / Deep Color
• Frequency: 225MHz (HDMI 1.3)
• Material: Aluminum + ABS
• Color: Black

Dimensions
• Width 130 mm
• Depth 68 mm
• Height 23 mm
• Weight: 170 g

Certifications
• CE
• FCC
• RoHS
• WEEE

Package Contents
• HDMI Converter / SDI2
• Power supply 5V 1A
• Instruction Manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™ 3G-SDI Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • HDMI™ Stecker in
    • Connection discharge
    • 2x SDI out
  • Measures
    • Length
    • 130 mm
    • Width
    • 68 mm
    • Height
    • 23 mm
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-SDI2
    • Package weight
    • 0.347 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685309876
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI™ 3G-SDI Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • HDMI™ Stecker in
    • Connection discharge
    • 2x SDI out
  • Measures
    • Length
    • 130 mm
    • Width
    • 68 mm
    • Height
    • 23 mm
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-SDI2
    • Package weight
    • 0.347 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685309876