0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N VSWI3434AT :: HDMI™ Switch, 4-port, 4K2K@60fps / HDCP2.2


N VSWI3434AT

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
    • Resolution
    • 4096 x 2160
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Display
    • HDCP Version:
    • 2.2
Connect 4 Ultra HD HDMI sources to a single screen. This 4-port 4K HDMI switch enables you to shift between the connected devices without having to constantly (dis)connect them.

Produktdetails
The integrated amplifier ensures optimal video output signals
Use the included remote control for maximum operating convenience
Switch between signals from devices with HDCP 2.2

Verpackungsinhalt
Switch
Power adapter
Remote control
Manual



Manufacturer : NEDIS
Factory number : VSWI3434AT
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
    • Resolution
    • 4096 x 2160
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Display
    • HDCP Version:
    • 2.2
reichelt printfooter