New here? Register now!
Forgot password?

ST 122HD202 HDMI splitter - dual port, 4K 60 Hz, HDR

Item-No.: ST 122HD202

 €

75,90

add to list
Article successfully added to the list

Description

HDMI Splitter - 2 Port - 4K 60Hz - HDR

Astonishing picture quality with support for 4K 60 Hz and HDR
  • Wide device compatibility with support for HDCP 2.2, backwards compatible with virtually any HDMI device, hassle-free set-up with support for EDID emulation and plug-and-play installation
  • 4:4:4 chroma subsampling, even at 4K 60 Hz with bandwidth up to 18 Gbps
  • Support for 7.1 surround sound audio including Dolby® True HD and DTS-HD Master Audio




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI switch
    • Resolution
    • 3840 x 2160
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI-Buchse, 1x RJ-11 Buchse
  • Measures
    • Width
    • 147 mm
    • Height
    • 55 mm
    • Depth
    • 214 mm
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • ST122HD202
    • Package weight
    • 0.39 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030880404
Datasheets

Technical Details

  • General
    • Type
    • HDMI switch
    • Resolution
    • 3840 x 2160
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI-Buchse, 1x RJ-11 Buchse
  • Measures
    • Width
    • 147 mm
    • Height
    • 55 mm
    • Depth
    • 214 mm
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • ST122HD202
    • Package weight
    • 0.39 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030880404