New here? Register now!
Forgot password?

N VREP3400AT HDMI™ Repeater | Up to 20.0 m

Item-No.: N VREP3400AT

 €

29,99

add to list
Article successfully added to the list

Description

N VREP3400AT

Extend the HDMI connection between your TV and a HDMI screen with up to 20 metres without signal degradation.

Produktdetails
Removes image noise from video signals for clearer images

Verpackungsinhalt
Repeater




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™-Repeater
    • Design
    • bis zu 20 m
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Length
    • 45 mm
    • Width
    • 22 mm
    • Height
    • 11 mm
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • VREP3400AT
    • Package weight
    • 0.086 kg
    • EAN / GTIN
    • 5412810266005
Datasheets

Technical Details

  • General
    • Type
    • HDMI™-Repeater
    • Design
    • bis zu 20 m
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Length
    • 45 mm
    • Width
    • 22 mm
    • Height
    • 11 mm
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • VREP3400AT
    • Package weight
    • 0.086 kg
    • EAN / GTIN
    • 5412810266005