New here? Register now!
Forgot password?

SHVP BS77488 HDMI plug < DVI-D (24+1) plug gold plated 10m

Item-No.: SHVP BS77488
Colour:Cable length:

 €

11,95

add to list
Article successfully added to the list

Description

SHVP BS77488

BASIC-S--HDMI plug to DVI-D (24+1) plug, gold plated contacts, 10m



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 10.00 m
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS77488
    • Package weight
    • 0.554 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538030450
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 10.00 m
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS77488
    • Package weight
    • 0.554 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538030450