New here? Register now!
Forgot password?

SHVP 77485 HDMI/ DVI-D cable, 5 m

Item-No.: SHVP 77485
Colour:Cable length:

 €

14,50

add to list
Article successfully added to the list

Description

shiverpeaks PROFESSIONAL HDMI Stecker auf DVI-D

shiverpeaks®-PROFESSIONAL HDMI plug on DVI-D-plug (24+1), Ferrits


  • Chrome plated metal plugs
  • 2x Ferrit
  • Gold plated contacs
  • 5 m




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 5.00 m
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • SP77485
    • Package weight
    • 0.43 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538073105
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Blue
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 5.00 m
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • SP77485
    • Package weight
    • 0.43 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538073105