New here? Register now!
Forgot password?

HDG XHC030-005 HDMI / DVI-D Cable, 0,50 m

Item-No.: HDG XHC030-005
Cable length:

 €

3,15

add to list
Article successfully added to the list

Description

HDG XHC030-005

High Speed HDMI / DVI cable with gold plated contacts and 2x ferrite filter

• 19-pin HDMI plug > DVI-D (18+1) socket




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 18+1
  • Measures
    • Cable length
    • 0.50 m
  • Manufacturer specifications
    • Manufacturer
    • HDGEAR
    • Factory number
    • X-HC030-005
    • Package weight
    • 0.09 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134117463
Datasheets

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Material
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 18+1
  • Measures
    • Cable length
    • 0.50 m
  • Manufacturer specifications
    • Manufacturer
    • HDGEAR
    • Factory number
    • X-HC030-005
    • Package weight
    • 0.09 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134117463