0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARMITEK 08266 HDMI Converter | HDMI > VGA

Item-No.: MARMITEK 08266
 €39,95

Information

Marmitek Connect HV15

  • connect an HD source (game computer, digital TV decoder, Blu-ray player, etc.) with HDMI output via the VGA input to a projector or PC monitor
  • convert an HDMI signal to a VGA signal with stereo audio
  • Software installation not necessary and therefore quick and easy to use
  • energy-efficient and requires no external power supply adapter


The Connect HV15 converts an HDMI signal into a VGA signal. This allows you to still connect devices with different connections to each other. Use this HDMI converter to connect your decoder (Multi Media box) or game computer to your PC or beamer.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • HDMI™-Konverter
    • Resolution
    • 1920 x 1080p@60Hz
  • Interfaces
    • Connection entry
    • HDMI™ Buchse
    • Connection discharge
    • VGA Buchse, 3.5 mm Klinkenbuchse
  • Measures
    • Length
    • 66 mm
    • Width
    • 55 mm
    • Height
    • 20 mm
  • Manufacturer specifications
    • Manufacturer
    • MARMITEK
    • Factory number
    • 08266
    • Package weight
    • 0.22 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8718164532665

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • HDMI™-Konverter
    • Resolution
    • 1920 x 1080p@60Hz
  • Interfaces
    • Connection entry
    • HDMI™ Buchse
    • Connection discharge
    • VGA Buchse, 3.5 mm Klinkenbuchse
  • Measures
    • Length
    • 66 mm
    • Width
    • 55 mm
    • Height
    • 20 mm
  • Manufacturer specifications
    • Manufacturer
    • MARMITEK
    • Factory number
    • 08266
    • Package weight
    • 0.22 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8718164532665

reichelt printfooter