New here? Register now!
Forgot password?

SHVP 77472SBN HDMI connection cable with ferrite, 2 m

Item-No.: SHVP 77472SBN
Cable length:

 €

10,40

add to list
Article successfully added to the list

Description

SHVP 77472SBN

shiverpeaks® PREMIUM line HDMI connection cable, metal HDMI connector to metal HDMI connector with ferrite, gold-plated contacts, one-piece connector housing, coated in black nylon, 2.0 m

  • Connections: HDMI 19-PIN TYPE A connector to HDMI 19-PIN TYPE A connector
  • HDMI standard: High Speed with Ethernet
  • Shielding: braid 80 x 0.12 mm AL + film 0.025 mm
  • Wire material: tin-plated copper
  • Connector material: CuZnNi
  • Contact surface: gold-plated
  • Connector colour: chrome
  • Cable colour: black nylon
  • Transmission rate: 8.16 Gbit/s (340 MHz x 8 bit x 3)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 4K UHD (3.840 x 2.160) @ 30 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Design
    • mit Ferrit
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 2,00 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • 77472-SBN
    • Package weight
    • 0.227 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538038593
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 4K UHD (3.840 x 2.160) @ 30 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Design
    • mit Ferrit
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 2,00 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • 77472-SBN
    • Package weight
    • 0.227 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538038593