New here? Register now!
Forgot password?

N VREP3415AT HDMI™ Cat 5 Extender | Up to 50.0 m

Item-No.: N VREP3415AT

 €

119,99

add to list
Article successfully added to the list

Description

N VREP3415AT

Extend the HDMI connection between your TV and a HDMI screen with up to 50 metres without signal degradation. This HDMI extender utilises a single CAT5e/6 cable. These cable types feature great flexibility and are thinner than standard HDMI cables, which makes it easier to keep them out of sight.

Produktdetails
The repeater works via 1 network cable to extend the video signal

Verpackungsinhalt
HDMI™ sender unit
HDMI™ receiver unit
2x power adapter
Manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™-Repeater
    • Design
    • bis zu 50 m über 1 LAN-Kabel
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • VREP3415AT
    • Package weight
    • 1.018 kg
    • EAN / GTIN
    • 5412810266036
Datasheets

Technical Details

  • General
    • Type
    • HDMI™-Repeater
    • Design
    • bis zu 50 m über 1 LAN-Kabel
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • VREP3415AT
    • Package weight
    • 1.018 kg
    • EAN / GTIN
    • 5412810266036