New here? Register now!
Forgot password?

SON X-AVT115 HDMI Audio Extractor, 4K

Item-No.: SON X-AVT115

 €

49,90

add to list
Article successfully added to the list

Description

SON X-AVT115

This is an HDMI audio extractor that supports resolutions up to 4K / UltraHD / 2160p @60Hz.

It forwards AV signals from a source device, such as a BluRay player, to a monitor / TV and allows extraction of the audio signal for connection to an amplifier / AVR via optical S/PDIF (Toslink), allowing simultaneous use of HD video and high-quality audio.

This device extracts the 5.1 surround audio signal from the source signal and transmits it to the connected amplifier / AVR, with full support of Dolby 5.1 and DTS 5.1 for a local surround system, such as in home theaters.

The additional 3.5mm jack output extracts and downmixes the audio signal to L/R stereo for headphones or other audio devices.


features

  • supports HDMI resolution up to 4Kx2K@60Hz
  • supports 600Mhz/6Gbps per channel (18Gbps for all channels)
  • supports video resolutions up to 12-bit 4K (60 Hz), 12-bit 1080p (60 Hz) or 12-bit 720p/1080i (60 HZ)
  • supports 3D formats up to 600 MHz
  • complies with HDCP 1.4 and 2.2 specifications
  • supports uncompressed audio formats and LPCM
  • supports compressed audio formats such as DTS Digital and Dolby Digital


Scope of delivery

  • 1x 4K HDMI Audio Extractor, Pigtail

  • 1x user manual

  • 1x MicroUSB to USB cable
l




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™-Audio-Extractor
    • Resolution
    • 4K UHD
  • Interfaces
    • Connection entry
    • HDMI™ Stecker in
    • Connection discharge
    • HDMI™ Buchse out / 3.5 mm Klinke out
  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Factory number
    • X-AVT115
    • Package weight
    • 0.128 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364709801
Datasheets

Technical Details

  • General
    • Type
    • HDMI™-Audio-Extractor
    • Resolution
    • 4K UHD
  • Interfaces
    • Connection entry
    • HDMI™ Stecker in
    • Connection discharge
    • HDMI™ Buchse out / 3.5 mm Klinke out
  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Factory number
    • X-AVT115
    • Package weight
    • 0.128 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364709801