New here? Register now!
Forgot password?

VALUE 12993166 HDMI Adapter, HDMI to Micro HDMI + Mini HDMI

Item-No.: VALUE 12993166

 €

4,95

add to list
Article successfully added to the list

Description

VALUE Adapter HDMI BU-HDMI Mini/Micro ST

HDMI T adapter with HDMI socket and mini/micro HDMI connectors for connecting a smartphone, tablet or digital camera to a monitor or TV screen.

  • HDMI T adapter with HDMI socket to mini and micro HDMI plug
  • Micro HDMI (Type D) on the left side and Mini HDMI (Type C) on the right side.
  • Max. resolution of up to 1920x1080 @ 60 Hz
  • With Ethernet - HDMI Ethernet channel (HEC)
  • Audio Return Channel




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
    • Colour
    • Black
    • Technology
    • 1080p
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • HDMI-C/D Stecker
  • Manufacturer specifications
    • Manufacturer
    • VALUE
    • Factory number
    • 12.99.3166
    • Package weight
    • 0.013 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7630049616165
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
    • Colour
    • Black
    • Technology
    • 1080p
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • HDMI-C/D Stecker
  • Manufacturer specifications
    • Manufacturer
    • VALUE
    • Factory number
    • 12.99.3166
    • Package weight
    • 0.013 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7630049616165