New here? Register now!
Forgot password?

SHVP BS77479-3 HDMI A-plug < HDMI A-bush gold plated HEAC 3m

Item-No.: SHVP BS77479-3
Cable length:

 €

4,75

add to list
Article successfully added to the list

Description

SHVP BS77479-3

BASIC-S--HDMI extension-HDMI plug (A) to HDMI coupling (A), gold platedoldet, ULTRA HD, 3D, HEAC, 3,0m



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 4K UHD (3.840 x 2.160) @ 30 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/socket
  • Measures
    • Cable length
    • 3,00 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin connector
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS77479-3.0
    • Package weight
    • 0.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538040121
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI cable
    • Resolution
    • 4K UHD (3.840 x 2.160) @ 30 Hz
    • Colour
    • Black
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/socket
  • Measures
    • Cable length
    • 3,00 m
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin connector
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS77479-3.0
    • Package weight
    • 0.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538040121