0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYON ENTER 32PHD :: HD TV/80cm/31.5"/DVB-T2/C/S2/EEC A


DYON ENTER 32 PRO - HD+ Edition

  • Product Description
  • Technical information
  • General
    • Resolution
    • 1366 x 768
    • Speaker
    • 2x 3 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • HD Ready
    • Yes
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • No
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 3x
    • VGA Input
    • 1x
    • CI
    • 1x CI+
    • Headphone jack
    • 1x
    • Connection antenna
    • 2x
    • USB
    • 1x
  • Measures
    • Width
    • 737 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 221 mm
    • Height
    • 438 mm
    • Height with base
    • 479 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 6.0 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • AXDIA
    • Model
    • ENTER 32 PRO V2
    • Energy Efficiency
    • A
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 61 kWh
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 31.5 Inch
    • Power Consumption (Standby)
    • 0 W
    • Power Consumption (DC Off)
    • 0 W
    • Resolution
    • 1366 x 768
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • LED TV
  • Built-in HD triple tuner (S2/C/T2)
  • CI+ interface (ready for HD+)
  • Hotel mode
  • Electronic program guide (EPG)
  • 3x HDMI connections
  • USB connection
  • PC monitor function
  • Energy efficiency class: A


The DYON Enter 32 combines compact design with sophisticated technology and efficiency. Intuitive operation and clear menu navigation are also a matter of course for the DYON Enter 32 Pro. State-of-the-art LED technology produces brilliant colours and sharp images. The DYON Enter 32 Pro has an integrated triple tuner that processes digital reception signals as standard via antenna (DVB-T2) as well as in HD via satellite (DVB-S2) and via cable (DVB-C). This means that the DYON Enter 32 Pro always provides the best possible image based on the type of reception. The DYON Enter 32 Pro has a CI+ interface for receiving Pay-TV programmes and avoids the additional costs of another receiver.



Manufacturer : DYON
Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Resolution
    • 1366 x 768
    • Speaker
    • 2x 3 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • HD Ready
    • Yes
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • No
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 3x
    • VGA Input
    • 1x
    • CI
    • 1x CI+
    • Headphone jack
    • 1x
    • Connection antenna
    • 2x
    • USB
    • 1x
  • Measures
    • Width
    • 737 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 221 mm
    • Height
    • 438 mm
    • Height with base
    • 479 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 6.0 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • AXDIA
    • Model
    • ENTER 32 PRO V2
    • Energy Efficiency
    • A
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 61 kWh
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 31.5 Inch
    • Power Consumption (Standby)
    • 0 W
    • Power Consumption (DC Off)
    • 0 W
    • Resolution
    • 1366 x 768
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

reichelt printfooter