0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XB5KS2M4 :: Harmony Buzzer, illuminated in red, Ø 22mm, 230 ... 240 V


XB5KS2M4

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Model
    • Harmony
    • Design
    • With illumination
    • Colour
    • Red
    • Technology
    • 90 db
    • Material
    • Plastic
  • Electrical values
    • Load limit
    • 230 - 240
  • Measures
    • Width
    • 29 mm
    • Height
    • 29 mm
    • Depth
    • 55 mm
    • Ø
    • 22 mm
  • Implementation
    • Protection class
    • IP69K
Schneider Electric's Harmony XB5KS Buzzer increases operating efficiency and safety in harsh environments by significantly improving signal perception. The XB5KS2•4 buzzers can be illuminated in red, which further enhances the audible alarm with a visual alarm. This makes them particularly suitable for noisy or bright ambient conditions in which increased demands are placed on perception. The acoustic signal with 90 dB volume at a distance of 10 cm can also be output as a continuous or pulse tone. The acoustic detectors are supplied as complete devices for direct use. The assembly is extremely simple with only one single fixing nut in a 22 mm hole. Different versions are available for the operating voltage 24 AC/DC, 120 AC or 230AC.

Advantages
• acoustic detector with integrated red lighting (XB5KS2•4)
• Ready-to-install complete device for direct use (monoblock device with integrated contacts)
• Fastened with a single fastening nut only
• signal with sound and light as continuous tone or as pulse tone possible
• Volume 90dB in 10cm
• Highest robustness thanks to IP66/67/69/69K
• operating temperature from -40°C to +70°C
• versions for operating voltages 24 AC/DC, 120 AC or 230AC available
• Installation dimension 22 mm
• Also buzzer with yellow illumination (230..240V AC: XB5KS2M8; 110..120V AC: XB5KS2G8; 24V ACDC: XB5KS2B8) and buzzer without illumination in black available (230..240V AC: XB5KSM; 110..120V AC: XB5KSG; 24V ACDC: XB5KSB)



Manufacturer : SCHNEIDER ELECTRIC
Factory number : XB5KS2M4
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Model
    • Harmony
    • Design
    • With illumination
    • Colour
    • Red
    • Technology
    • 90 db
    • Material
    • Plastic
  • Electrical values
    • Load limit
    • 230 - 240
  • Measures
    • Width
    • 29 mm
    • Height
    • 29 mm
    • Depth
    • 55 mm
    • Ø
    • 22 mm
  • Implementation
    • Protection class
    • IP69K
Datasheet/manual
reichelt printfooter