0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTK HAP LITE TC hAP Lite tower case with 650 MHz CPU, 32 MB RAM, 4x LAN

Item-No.: MTK HAP LITE TC
 €19,95

Information

hAP lite TC

Small home AP with four Ethernet ports and a colourful enclosure.

• hAP lite RB941-2nD-TC
• Indoor home router
• CPU frequency: 650 MHz
• RAM: 32 MB
• 10/100 Ethernet ports 4x
• RouterOS
The MikroTik RB941-2nD is an indoor router in a plastic housing. The RB941-2nD is equipped with a powerful 650 MHz CPU, 32 MB RAM and 4x 10/100 network ports.

The RB941-2nD is configured via RouterOS. RouterOS L4 offers users the following setting options, among others:
• Unlimited number of interfaces
• RIP and OSFP
• Up to 200 PPPoE tunnel
• Up to 200 active hotspot users
• Up to 20 active user manager sessions
• Up to 200 PPTP and L2TP tunnels

Universal purposes
The router offers a wide range of usage scenarios and can be configured as a VPN server, firewall, hotspot gateway, or as a web proxy.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Implementation
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Other
    • Temperature range
    • -20… 70
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • MicroUSB Buchse
  • Manufacturer specifications
    • Manufacturer
    • MIKROTIK
    • Factory number
    • RB941-2ND-TC
    • Package weight
    • 0.257 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0708747431650

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Implementation
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Other
    • Temperature range
    • -20… 70
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • MicroUSB Buchse
  • Manufacturer specifications
    • Manufacturer
    • MIKROTIK
    • Factory number
    • RB941-2ND-TC
    • Package weight
    • 0.257 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0708747431650

reichelt printfooter