0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RONA 450611 Hand Chainsaw


Information

RONA 450611

A thick tree trunk sawn through in record-breaking time – an impressive performance No problem with the hand chain saw.
It is labour-saving and fast. 84 chain links with 160 teeth enclose the branch and saw at all contact points. This is more effective than a saw with a straight blade.
It saws in both directions so that the saw is prevented from jamming, because the teeth cut a wider clearance into the wood than the width of the back of the blade.
It is also ideal for places where a standard saw fails e.g. branches in tall trees or difficult to reach roots.
Folded up in a small bag, it can be carried using the loop on the strap. Chain length 77 cm,

total weight including bag 450 g.

STANDARD PLUS model
1 saw chain: 84 links, 77 cm long
2 rotating handles
1 x 4 m nylon cord with lead weight and guide bracket
1 x 4 m nylon cord
Instruction manual
Total weight including bag 450 g




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Handkettensäge
    • Model
    • STANDARD PLUS
  • Measures
    • Length
    • 770 mm
  • Manufacturer specifications
    • Manufacturer
    • RONA
    • Factory number
    • 450611
    • Package weight
    • 0.478 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4018386010601

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Handkettensäge
    • Model
    • STANDARD PLUS
  • Measures
    • Length
    • 770 mm
  • Manufacturer specifications
    • Manufacturer
    • RONA
    • Factory number
    • 450611
    • Package weight
    • 0.478 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4018386010601

reichelt printfooter