New here? Register now!
Forgot password?

BOHR 4P300 16MM Hammer drill bit 4Power, 300mm, Ø 16mm

Item-No.: BOHR 4P300 16MM
Ø:

 €

21,60

add to list
Article successfully added to the list

Description

BOHR 4P300 16MM

Multicutter for concrete and rebar - extremely robust head with 4 edges for long life.

  • Embedded carbide head for extreme resistance on rebar and powerful drilling progress
  • Exceptionally fast
  • Optimised head and flute design for highly efficient dust removal and minimised blow out effect
  • Lowest vibration thanks to computer designed flute for comfortable drilling
  • Easy positioning thanks to center head




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • 4Power
  • Measures
    • Ø
    • 16 mm
    • Length
    • 300 mm
    • Working lenght
    • 250 mm
  • Implementation
    • Pieces
    • 1
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 29156 9
    • Package weight
    • 0.23 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159291569
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Hammer drill
    • Design
    • SDS-Plus
    • Model
    • 4Power
  • Measures
    • Ø
    • 16 mm
    • Length
    • 300 mm
    • Working lenght
    • 250 mm
  • Implementation
    • Pieces
    • 1
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 29156 9
    • Package weight
    • 0.23 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159291569