0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM QH220 28GC HALO-LED, Ø22/42 mm, green, black, tinted, IP67

Bargain Item!
Limited amount available.
Item-No.: APM QH220 28GC
 €11,90
Category of goods: 1 = discountable

Information

APM QH220 28GC

Typical characteristics
• Full LED halo illumination
• Single, and dual LED chip
• Designed to integrate with other APEM switches and indicators
• Oversized version for use with APEM’s Emergency stop switches
• Panel sealed up to IP67
• 200 mm 26AWG UL1061 wire termination
• Zero behind panel depth
• Anti-rotation pin as standard
• 12 or 24 VDC

Applications
• Pedestrian Crossing
• Transportation
• Security
• Emergency Stop switch back lighting




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Colour
    • Green
  • Implementation
    • Light intensity
    • 350 mcd
    • Housing Color
    • Black
    • Surface
    • Clear
    • Protection class
    • IP67
  • Measures
    • inside-Ø
    • 22 mm
    • outside-Ø
    • 42.0 mm
    • cable length
    • 200 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Operating Voltage max.
    • 24 V
    • normal current
    • 4.2 mA
    • Operating Current max.
    • 20 mA
    • Reverse Voltage
    • 5 V
  • Features
    • LED Quantity
    • 12
  • Specials
    • Operating temperature
    • -30 ... +70 °C
  • Energy efficiency
    • Durability
    • 50.000 Std. h
  • Manufacturer specifications
    • Manufacturer
    • APEM
    • Factory number
    • QH22028GC
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001883057

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Colour
    • Green
  • Implementation
    • Light intensity
    • 350 mcd
    • Housing Color
    • Black
    • Surface
    • Clear
    • Protection class
    • IP67
  • Measures
    • inside-Ø
    • 22 mm
    • outside-Ø
    • 42.0 mm
    • cable length
    • 200 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Operating Voltage max.
    • 24 V
    • normal current
    • 4.2 mA
    • Operating Current max.
    • 20 mA
    • Reverse Voltage
    • 5 V
  • Features
    • LED Quantity
    • 12
  • Specials
    • Operating temperature
    • -30 ... +70 °C
  • Energy efficiency
    • Durability
    • 50.000 Std. h
  • Manufacturer specifications
    • Manufacturer
    • APEM
    • Factory number
    • QH22028GC
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001883057

reichelt printfooter