New here? Register now!
Forgot password?

RHO 305491 Grinding wheel 60 x 30 x 6 mm

Item-No.: RHO 305491

 €

4,50

add to list
Article successfully added to the list

Description

RHO 305491

Grinding wheel for working steel and wood



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Fan grinder
    • Technology
    • Stainless steel/steel/wood
    • Approval
    • 12700 rpm
    • Model
    • FS Topline
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 mm
  • Implementation
    • Grain
    • 40
  • Manufacturer specifications
    • Manufacturer
    • RHODIUS
    • Factory number
    • 305491
    • Package weight
    • 0.075 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011890083550
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Fan grinder
    • Technology
    • Stainless steel/steel/wood
    • Approval
    • 12700 rpm
    • Model
    • FS Topline
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 mm
  • Implementation
    • Grain
    • 40
  • Manufacturer specifications
    • Manufacturer
    • RHODIUS
    • Factory number
    • 305491
    • Package weight
    • 0.075 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011890083550