Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSQB10A :: Swivel table 0 - 190°, 92x50x47 mm

Item-No.: MSQB10A
€429,90
Category of goods: 1 = discountable

MSQB10A

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 15 mm
    • operating pressure
    • 0.1 … 1 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 92 mm
    • Height
    • 50 mm
    • Depth
    • 47 mm

Swivel table
Dual-action swivel table for compressed air
With continuously variable angle adjustment of 0 - 190°
Direct load mounting on the swivel table with positioning aids
Elastic cushioning
Desk Ø: 45 mm



Manufacturer : SMC PNEUMATIK
Factory number : MSQB10A
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 15 mm
    • operating pressure
    • 0.1 … 1 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 92 mm
    • Height
    • 50 mm
    • Depth
    • 47 mm