reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MHZ2-16D :: Parallel gripper, 2-finger, stroke 6 mm, 67.3x23.6x38 mm

Item-No.: MHZ2-16D
piston-Ø:

€349,90
Category of goods: 1 = discountable

MHZ2-16D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 16 mm
    • piston stroke
    • 6 mm
    • operating pressure
    • 0.1 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 67.3 mm
    • Height
    • 23.6 mm
    • Depth
    • 38 mm

Two-finger parallel gripper
Dual-action gripper for compressed air
With linear ball guide

Operating frequency: max. 180 cycles/min
Repeatability: 0.01 mm



Manufacturer : SMC PNEUMATIK
Factory number : MHZ2-16D
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 16 mm
    • piston stroke
    • 6 mm
    • operating pressure
    • 0.1 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 67.3 mm
    • Height
    • 23.6 mm
    • Depth
    • 38 mm