Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MHS3-40D :: Parallel gripper, 3-finger, stroke 8 mm, Ø 62x47 mm

Item-No.: MHS3-40D
piston-Ø:

€549,90
Category of goods: 1 = discountable

MHS3-40D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm
    • piston stroke
    • 8 mm
    • operating pressure
    • 0.1 … 0.6 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 62 mm
    • Depth
    • 47 mm
Three-finger parallel gripper
Double-acting, prism-guided gripper for compressed air

Operating frequency: max. 120 cycles/min
Repeatability: 0.01 mm



Manufacturer : SMC PNEUMATIK
Factory number : MHS3-40D
Package weight : 0.384 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm
    • piston stroke
    • 8 mm
    • operating pressure
    • 0.1 … 0.6 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 62 mm
    • Depth
    • 47 mm