Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MHS3-20D :: Parallel gripper, 3-finger, stroke 4 mm, Ø 36x38 mm

Item-No.: MHS3-20D
€459,90
Category of goods: 1 = discountable

MHS3-20D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 20 mm
    • piston stroke
    • 4 mm
    • operating pressure
    • 0.2 … 0.6 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 36 mm
    • Depth
    • 38 mm

3-finger parallel gripper
Double-acting, prism-guided gripper for compressed air

Operating frequency: max. 120 cycles/min
Repeatability: 0.01 mm



Manufacturer : SMC PNEUMATIK
Factory number : MHS3-20D
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 20 mm
    • piston stroke
    • 4 mm
    • operating pressure
    • 0.2 … 0.6 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 36 mm
    • Depth
    • 38 mm