Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MHF2-16D :: Parallel gripper, stroke 16 mm, 72x50x33 mm

Item-No.: MHF2-16D
piston-Ø:

€499,90
Category of goods: 1 = discountable

MHF2-16D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 16 mm
    • piston stroke
    • 16 mm
    • operating pressure
    • 0.1 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 33 mm

Parallel gripper
Dual-action gripper for compressed air
Low housing cross section

Operating frequency: max. 120 cycles/min
Repeatability: 0.05 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 16 mm
    • piston stroke
    • 16 mm
    • operating pressure
    • 0.1 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating water temperature
    • -10 … +60 °C
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 33 mm