0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU5,3 3589 GreenLED MR16 MCOB 36° 3,5 W 230 lm/90° 3000 K

Item-No.: GL GU5,3 3589
 €4,35
Category of goods: 1 = discountable

Information

GL GU5,3 3589

MCOB technology, with glass reflector and protective glass.



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3.5 W
    • Light current
    • 230 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
    • Light intensity
    • 355 cd
  • Measures
    • Ø
    • 50 mm
    • Length
    • 50 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 4 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 77.1 lm/W
    • Light flux maintenance
    • 189 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Weights
    • Weight
    • 0.062 kg
  • Electrical values
    • Performance
    • 3.5 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3.5 W
  • Manufacturer specifications
    • Manufacturer
    • GREENLED
    • Factory number
    • 3589
    • Package weight
    • 0.062 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4027236035893

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3.5 W
    • Light current
    • 230 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
    • Light intensity
    • 355 cd
  • Measures
    • Ø
    • 50 mm
    • Length
    • 50 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 4 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 77.1 lm/W
    • Light flux maintenance
    • 189 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Weights
    • Weight
    • 0.062 kg
  • Electrical values
    • Performance
    • 3.5 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3.5 W
  • Manufacturer specifications
    • Manufacturer
    • GREENLED
    • Factory number
    • 3589
    • Package weight
    • 0.062 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4027236035893

reichelt printfooter