0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU5,3 0043 :: GreenLED MR16 COB 35°, 7 W, 380 lm, 3000 K


GL GU5,3 0043

  • Product Description
  • Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • COB
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 380 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 62 W
    • Angle of radiation
    • 35 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • 0.7
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
    • Light intensity
    • 550 cd
  • Measures
    • Ø
    • 50 mm
    • Length
    • 55 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 72.9 lm/W
    • Light flux maintenance
    • 306 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Lamp properties
    • Electrical power factor
    • 0.7
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 7 W
  • Weights
    • Weight
    • 0.065 kg
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 12 V
GREY MR16/GU5.3 accent spotlight with 35° beam angle with COB technology.


Manufacturer : GREENLED
Factory number : 0043
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • COB
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 380 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 62 W
    • Angle of radiation
    • 35 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • 0.7
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
    • Light intensity
    • 550 cd
  • Measures
    • Ø
    • 50 mm
    • Length
    • 55 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 72.9 lm/W
    • Light flux maintenance
    • 306 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Lamp properties
    • Electrical power factor
    • 0.7
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 7 W
  • Weights
    • Weight
    • 0.065 kg
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 12 V
Datasheet/manual
reichelt printfooter