0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU5,3 0017 :: GreenLED GU5,3 SMD 110°, 5 W, 350 lm, 3000 K


GL GU5,3 0017

  • Product Description
  • Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • 15 LEDs
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 350 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 45 W
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • 1
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
    • Light intensity
    • 145 cd
  • Measures
    • Ø
    • 50 mm
    • Length
    • 51 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 78 lm/W
    • Light flux maintenance
    • 238 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Lamp properties
    • Electrical power factor
    • 1
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 5 W
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 12 V
MR16/GU5.3 NV lamp in high light intensity. Light colour: warm tone. Ecological, non-use of metallic cooling elements. Long service life thanks to heat dissipation via ceramic case. Wide-angle characteristics for optimized space illumination. With protective glass cover. Universal application for recessed spotlights or lights. Dimmable 7.. 12 Vdc

• Optimized heat dissipation with ceramic case
• Low power consumption with high efficiency
• 110° room spotlight
• Universal use of mounting frame (fixtures) with protective front glass
• Standard dimension and design as halogen lamps
• Operation with LED transformer / converter or with 12 VAC-50.. 60Hz low voltage transformer



Manufacturer : GREENLED
Factory number : 0017
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • 15 LEDs
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 350 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 45 W
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • power factor
    • 1
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
    • Light intensity
    • 145 cd
  • Measures
    • Ø
    • 50 mm
    • Length
    • 51 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 78 lm/W
    • Light flux maintenance
    • 238 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Lamp properties
    • Electrical power factor
    • 1
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 5 W
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 12 V
Datasheet/manual
reichelt printfooter