0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL 3520 :: GreenLED Bulb GY6,35, 12V-AC/DC, 3,8W, 390lm, 2900K


539 825

  • Product Description
  • Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Cylinder
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3.8 W
    • Light current
    • 390 lm
    • Color temperature
    • 2900 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 47 W
    • Angle of radiation
    • 360 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Cylinder
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 16 mm
    • Length
    • 47 mm
  • Other
    • Specification
    • Pin socket
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 102 lm/W
    • Light flux maintenance
    • 273 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GY6.35
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3.8 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3.8 W
LED lamp GY6,35, with a diameter of only 16mm and very high light output of 390lm as well as a very good light distribution through a beam angle of 360°, color temperature 2900K (warmtone, very close to halogen light)

For use in Luminaires with a socket of GY6,35 and voltage input of 12V AC 50..60Hz (low-voltage-halogen - please consider the minimum values of the used driver) or direct current 12V DC, as like in spot lamps, luminaires with glass balls, luminaires with glass-shades, wall lamps, table lamps, low-voltage-systems, mirror lamps, painting lamps, bath furniture, glass cabinets, light dots, and so on

  • pleasant color temperature of 2900K
  • compact design, diameter only 16mm
  • high lumen output of 390lm
  • saving energy, 90% less power consumption compared
  • to a conventional halogen-bulb with 35W
  • luminous flux equivalent to a conventional bulb with 34W,
  • suitable for the replacement of halogen bulbs with 35W
  • illumination all around, beam angle 360°
  • suitable for many different uses



Manufacturer : GREENLED
Factory number : 3520
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Cylinder
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3.8 W
    • Light current
    • 390 lm
    • Color temperature
    • 2900 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 47 W
    • Angle of radiation
    • 360 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Cylinder
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 16 mm
    • Length
    • 47 mm
  • Other
    • Specification
    • Pin socket
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 102 lm/W
    • Light flux maintenance
    • 273 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GY6.35
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3.8 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3.8 W
Datasheet/manual
reichelt printfooter