New here? Register now!
Forgot password?

NAVILOCK 60559 GNSS GLONASS GPS GALILEO antenna

Item-No.: NAVILOCK 60559

 €

38,02

add to list
Article successfully added to the list

Description

Navilock NL-250GG

This antenna by Navilock can be used on GNSS devices to receive GPS, GLONASS and GALILEO satellite signals at the same time.

Specification
• Connector:
1 x TNC jack
• GNSS:
Frequency range:
Galileo: L1 1,5754200 GHz
GPS: L1, 1.5754200 GHz
GLONASS: L1, 1.6025625 - 1.6155000 GHz
Antenna Gain: 4 dBic
VSWR: 1.5
Impedance: 50 Ohm
Polarisation: RHCP
• LNA:
Frequency range:
Galileo: L1, 1,5754200 GHz
GPS: L1, 1.5754200 GHz
GLONASS: L1, 1.6025625 - 1.6155000 GHz
Operating voltage: 2.7 V - 10.0 V
Gain: 40 dB
Impedance: 50 Ohm
Current consumption: 25 mA
VSWR: 2.0
• Mounting type: screw mounting
• Housing colour: white
• Housing material: ABS
• Protection class: IP67
• Suitable for outdoor: yes
• Operating temperature: -40 °C ~ 85 °C
• Diameter: 66.5 mm
• Height: 46 mm
• Thread type: M18
• Surge protection: 15 kV


Package content
• GNSS antenna
• 1 x rubber seal
• 1 x Washer
• 2 x Nuts




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • GPS antenna
    • Design
    • Roof mounting
  • Interfaces
    • Connection
    • TNC socket
  • Measures
    • Height
    • 46 mm
    • Ø
    • 66.5 mm
  • Electrical values
    • Frequency
    • L1, 1.57542, 1.6025625-1.6155000 GHz
  • Other
    • Temperature range
    • -40 ~ 85
  • Specials
    • Maps
    • Without
  • Manufacturer specifications
    • Manufacturer
    • NAVILOCK
    • Factory number
    • 60559
    • Package weight
    • 0.175 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619605590
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • GPS antenna
    • Design
    • Roof mounting
  • Interfaces
    • Connection
    • TNC socket
  • Measures
    • Height
    • 46 mm
    • Ø
    • 66.5 mm
  • Electrical values
    • Frequency
    • L1, 1.57542, 1.6025625-1.6155000 GHz
  • Other
    • Temperature range
    • -40 ~ 85
  • Specials
    • Maps
    • Without
  • Manufacturer specifications
    • Manufacturer
    • NAVILOCK
    • Factory number
    • 60559
    • Package weight
    • 0.175 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619605590