0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 26289 :: GND-Filter, Square Filter, 100mm, GND8 (0,9)


Rechteckfilter 100mm Rock Solid Soft GND8

  • Product Description
  • Technical information
  • Implementation
    • Filter format
    • Rechteckfilter
    • Optical density
    • 0.9
    • F-stop reduction
    • 3 stops
    • Suitable for
    • 100-mm filter holder
  • General
    • Type
    • Linear gradient grey (GND8)
  • Other
    • Specification
    • Gorilla Glas
  • Measures
    • Width
    • 100 mm
Unbreakable1) Coating
What makes the Rock Solid Filters special is there enormous strength. Thanks to the special coating on both sides the filters are extremely robust and durable. If the filter accidentally drops out of your hands while you try to insert it into the filter holder, this will not lead to any problem anymore. The coating protects the filter so that you can still use it.

  • Break-proof
  • Pressure resistant
  • High toughness
  • Scratchproof
  • Highest colour fidelity
  • Low reflections


Gorilla®* Glass
Thanks to its unique surface coating, the filter glass resists even the most adverse environmental conditions such as scratches and shocks or constant contact with the material. Distortion-free and highly light transmissive, this special glass is used for particularly high-quality photo products.

  • High translucency
  • No optical distortion
  • High color fidelity


Engineered & Quality Controlled In Germany
  • Strict technical guidelines
  • Individual quality control in Germany
  • Special measuring procedure


1) The Rock Solid filters can drop down up to 3 and 10 times from a height of 1.2 meters before they break. But please note as these filters are made out of coated glass, damages or breaking are not completely impossible. We advise you that you should not throw these filters by purpose to prevent any damages. *Gorilla® is a registered trademark of Corning Inc.



Manufacturer : ROLLEI
Factory number : 26289
Package weight : 0.327 kg
RoHS : conform
Technical information
  • Implementation
    • Filter format
    • Rechteckfilter
    • Optical density
    • 0.9
    • F-stop reduction
    • 3 stops
    • Suitable for
    • 100-mm filter holder
  • General
    • Type
    • Linear gradient grey (GND8)
  • Other
    • Specification
    • Gorilla Glas
  • Measures
    • Width
    • 100 mm
Datasheet/manual
reichelt printfooter