0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOZA MINI-MI Gimbal, Smartphone, Mini-Mi

Item-No.: MOZA MINI-MI
 €109,00

Information

Smartphone Gimbal Mini-Mi 2019

  • Supports wireless phone charging
  • 8 follow modes and manual positioning
  • Built-in camera in the MOZA App for professional filmmaking
  • Full control of the camera with ergonomic buttons
  • Multiple subject detection for fast tracking
  • User-friendly launch
  • Inception mode for creative shots


Wireless Phone Charging
Keep your Apple iPhone or Samsung Phone fully charged with the MOZA Mini-MI Smartphone Gimbal. By using inductive charging technology and magnetic coils in the phone holder, the Mini-MI lets you charge your mobile phone wirelessly. Now you can enjoy the convenience of wireless charging and never stop filming.

The Smart Gimbal with Limitless Power
The 5V USB port on the bottom of the handgrip is compatible with all phone chargers and power banks, meaning you can have full control of your power supply. Not only that but the Mini-MI will charge while filming, putting all the power in your hands. You don't have induction charging? Smartphones without induction charging have the option to charge up with a 5V 2A USB port which is located on the pitch arm.

Unleash Your Creative Potential
The Mini-Mi features independent control system for each axis; Roll, Yaw, and Pitch. These axes can be controlled individually by 8 follow modes, giving you the same professional functionality that comes from MOZA's advanced control technology. Use one or all of the eight follow modes to capture smooth cinematic motion. Including the flexibility of manual positioning to give you more freedom to unleash your creativity!

The MOZA App Opens Professional Cinematic Functions On Your Phone
The redesigned MOZA App features professional photo and video settings. Use the built in buttons on the handgrip to control, focus, zoom, view photos, create slow-motion time-lapse, panoramas, change ISO, shutter, EV, and white balance. The MOZA app also supports RGB settings to achieve customized filter effects. Unleashing your camera phone like never before.

Multiple Subjects Detection For Fast Tracking
The built-in artificial intelligence recognition technology enables the gimbal to automatically detect multiple subjects simultaneously. No matter when the subject is running, cycling, or jumping, Mini-MI can follow the subject from a fixed position with amazing accuracy. This ensures precise and reliable subject tracking.

Stunning Motion Timelapse Video / Live Streaming
The Mini-MI's advanced MOZA App enables the built-in camera to create stable timelapse shots. Now you can shoot beautiful swirling stars, blooming flowers and spectacular sunrise or sunset with your phone. Want to stream smooth and steady video of live events to your friends? The Mini-MI enables you to stream smooth stabilized live video on Facebook, Youtube, Twitter, and Instagram. Allowing you to easily switch from landscape mode to portrait mode.

Control the Camera with Ergonomic Buttons
Gain cinematic control using the ergonomic buttons built into the handgrip. Within a fingertip's reach are a joystick and dial wheel, which can access camera settings and filming modes. Instead of touching the smartphone screen directly, use the buttons in the handgrip to adjust ISO, shutter speed, exposure, focus, zoom, and white balance. Just like a professional-grade camera!

Zoom Control / Focus Control
By using the dial wheel located on the handgrip you can smoothly zoom in without touching your smartphone. The default mode of dial wheel is the zoom control. Simply roll the dial wheel clockwise or counterclockwise to zoom in and zoom out. The Mini-Mi enables you to dynamically control the focus on your phone so you can capture the magic of special moments. To select focus control, use the MOZA App and select it under the camera settings menu.

Inception Mode for Amazing Dutch Tilt Shots
The Mini-MI can achieve 360° rotation in roll axis without limits. Go from a slow Dutch tilt to a quick pan. With unlimited range of movement the Mini-MI offers cinematic potential as unlimited as your imagination.

Multiple Camera Accessory Mounts
The Mini-Mi has in total four, ¼ accessory mounts. The smartphone mount has two of the ¼ mounts that can be found on the top and bottom for a light or microphone. The last two ¼ mounts can be found on the handgrip and the bottom of the handgrip, prefect for mounting to a tripod or extension pole.

Features:
  • Wireless charging
  • 4 accessory mounts to add Microphone, tripod, lighting etc.
  • Horizontally Mounting(vertical shooting mode) for live show
  • Inception Mode
  • Camera in APP to do shooting, recording and change IOS, white balance, RGB, EV value etc.
  • Object tracking
  • Freely choice of pixels
  • Cool bag
  • IGTV ready


In The Box:
  • Moza Mini-Mi Smartphone Gimbal
  • Micro-USB Cable
  • Mini Tripod
  • Transport bag




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Gimbal
    • Design
    • für Smartphones
    • Loading capacity
    • 0.30
    • Accessory
    • Tasche, Stativ, USB-Kabel
    • Colour
    • schwarz
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Length
    • 290 mm
    • Width
    • 107 mm
    • Depth
    • 143 mm
  • Implementation
    • Type of battery
    • 2100 mAh
  • Manufacturer specifications
    • Manufacturer
    • MOZA
    • Factory number
    • MG33
    • Package weight
    • 1.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6111112808713

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Gimbal
    • Design
    • für Smartphones
    • Loading capacity
    • 0.30
    • Accessory
    • Tasche, Stativ, USB-Kabel
    • Colour
    • schwarz
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Length
    • 290 mm
    • Width
    • 107 mm
    • Depth
    • 143 mm
  • Implementation
    • Type of battery
    • 2100 mAh
  • Manufacturer specifications
    • Manufacturer
    • MOZA
    • Factory number
    • MG33
    • Package weight
    • 1.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6111112808713

reichelt printfooter