0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DOBOT RIGIET :: Gimbal, Smartphone/Actioncam, Dobot Rigiet

SAVE6%
Item-No.: DOBOT RIGIET
 €159,00
 €149,00




Rigiet

  • Product Description
  • Technical information
  • General
    • Type
    • Gimbal
    • Design
    • für GoPro/Smartphones
    • Technology
    • Charge output
    • Accessory
    • Tasche, Akku, USB-Kabel, Bedienungsanleitung
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Loading capacity
    • 0.26
    • Length
    • 286 mm
    • Width
    • 130 mm
    • Depth
    • 35 mm
  • Interfaces
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 450 g
  • Implementation
    • Type of battery
    • Li-Ion-Akku, 3350 mAh, 5 h Laufzeit
  • Other
    • Specification
    • microUSB-Ladeanschluss
Stabilize your vision
Gimbal for an ideal smartphone photo/video experience including Go-Pro attachment
  • Auto - Track Function to catch every moment of a previously marked object
  • three precision motors that give an professional stabalizing effect with up to 0,01° precision
  • free App for iOS and Android to control gimbal and enable all functions
  • easy-to-use control panel allwoing user to quickly change between different camera modes or front and rear camera
  • Rigiet includes a rechargable and changeable battery with 3340mAh that can simultaniously charge your phone while usage and can even be charged via external power source
  • the exquisite design of precision motors allows gimbal position to be changed in all-around axis in a flexible manner
  • compatible for Smartphone up to 15,2x8,5x0,9cm (LxWxH) and 260g - e.g. iPhone X or Galaxy S 8



Manufacturer : DOBOT
Factory number : 51457
Package weight : 1.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gimbal
    • Design
    • für GoPro/Smartphones
    • Technology
    • Charge output
    • Accessory
    • Tasche, Akku, USB-Kabel, Bedienungsanleitung
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Loading capacity
    • 0.26
    • Length
    • 286 mm
    • Width
    • 130 mm
    • Depth
    • 35 mm
  • Interfaces
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 450 g
  • Implementation
    • Type of battery
    • Li-Ion-Akku, 3350 mAh, 5 h Laufzeit
  • Other
    • Specification
    • microUSB-Ladeanschluss
reichelt printfooter