0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI RONIN-S Gimbal, DLSR, 360° Rotation, black

SAVE7%
Item-No.: DJI RONIN-S
 €749,00
 €699,00

Information

Ronin-S Standard Kit

  • Superior 3-Axis Stabilization
  • Max Operating Speed: 75 kph [1]
  • 3.6 kg Tested Payload Capacity [2]
  • Camera Control
  • Pro Accessory Compatibility
  • Fine Focus Control
  • Automated Smart Features
  • Angled Roll Motor


Professional Stability for Every Destination
The detachable, modular design of the Ronin-S makes it easy to fit inside a backpack on your travels. Thanks to the industry standard quick-release plate design, you can easily mount the camera onto the gimbal for tracking shots or on a tripod for stills.

Effortlessly Smooth
Operating the Ronin-S is easy and intuitive to setup with Auto Tune directly on the gimbal for optimal torque control. Powerful, high torque motors actively stabilize your shot when mounted to moving platforms at speeds of up to 75 kph.

Camera Compatibility
The Ronin-S supports almost any DSLR or mirrorless camera setup on the market, offering direct camera control. [3]

Stay Focused
Focus better on your subject with the easy-to-control Focus Wheel. When a compatible camera system connects to the Ronin-S, you can pull focus via the included cable. An optional external motor can also be added, bringing broader compatibility to all lens types while enhancing precision control.

Innovative Design
The Ronin-S's innovative framework elevates camera payload above the roll axis, making the camera's built-in display obstruction free and always in your line of sight. In addition to providing an unobstructed view, the angled roll motor allows for more space to balance bulkier setups.

All-in-One Control
SmoothTrack technology allows you to transition from motion to camera angle with one hand. Switch between three user profiles with a simple click on the M button, and capture fast-moving objects in Sport Mode by holding it down.

Portable. Versatile. Ergonomic.
The ergonomic design of the Ronin-S frees unwanted shake when shifting from underslung to an upright position in one smooth take. The detachable design offers numerous usage scenarios. Mount it to an RC buggy for low-to-the-ground tracking shots or let it act as a stabilized remote head when attached to a jib. This detachment feature also makes it more convenient for easy storage.

  1. Tested on a Panasonic GH5 with a 50 mm (35 mm format equivalent) lens with optional top hot shoe bracket connected.
  2. Tested payload capacity at optimal performance. Heavier loads may compromise optimal gimbal performance depending on use case.
  3. Supported with a future firmware upgrade.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Gimbal
    • Design
    • für DSLR, spiegellose Kameras
    • Loading capacity
    • 3.6
    • Accessory
    • siehe Datenblätter
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
    • Model
    • Standard Kit
  • Interfaces
    • Bluetooth®
    • 4.0
  • External I/O Ports
    • USB-C
    • 1x
  • Measures
    • Length
    • 486 mm
    • Width
    • 202 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 1.85 g
  • Implementation
    • Type of battery
    • Li-Po-Akku, 2400 mAh, 12 h Laufzeit
  • Manufacturer specifications
    • Manufacturer
    • DJI
    • Factory number
    • CP.ZM.00000104.01
    • Package weight
    • 3.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6958265171338

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Gimbal
    • Design
    • für DSLR, spiegellose Kameras
    • Loading capacity
    • 3.6
    • Accessory
    • siehe Datenblätter
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
    • Model
    • Standard Kit
  • Interfaces
    • Bluetooth®
    • 4.0
  • External I/O Ports
    • USB-C
    • 1x
  • Measures
    • Length
    • 486 mm
    • Width
    • 202 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 1.85 g
  • Implementation
    • Type of battery
    • Li-Po-Akku, 2400 mAh, 12 h Laufzeit
  • Manufacturer specifications
    • Manufacturer
    • DJI
    • Factory number
    • CP.ZM.00000104.01
    • Package weight
    • 3.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6958265171338

reichelt printfooter