0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET H2528 Gigaset elements alarm system S

Item-No.: GIGASET H2528
 €179,95

Information

Gigaset elements alarm system S

The perfect security solution for smaller flats on upper floors.

Smaller apartments on upper floors are usually broken into through the entrance area. Protect your home with a door and motion sensor. You will immediately know if someone opens the door or if anyone moves in the room. If a break-in is suspected, an alarm siren will sound.

elements alarm system S
  • 1x base station
  • 1x universal door sensor
  • 1x motion sensor
  • 1x alarm siren


The Gigaset elements alarm system S - perfect protection for your entrances
You aren't at home. But what's happening there? The Gigaset elements alarm system can be relied upon to let you know about this. Simply glance at your smartphone and you will know - anywhere, any time. The alarm system S includes a base station, a universal door sensor, a motion sensor and an alarm siren. This alarm system is the ideal solution for smaller flats located on a higher floor. It ensures that your entrance area is monitored perfectly.

If your front door is opened, you will receive a notification via the free Gigaset elements app. If the door is forced open, then the universal door sensor will sound the alarm - regardless of whether the alarm mode is on or not. A loud, deterring noise of 100 decibels rings out. This is as loud as a circular saw. The alarm mode can be switched on and off using the app.

The package includes the base station that connects the individual sensors to your smartphone, as well as the Gigaset elements app. The package also includes the free cloud service that connects your smartphone to your home and keeps your system components continually up to date.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Alarmsystem S
    • Usages
    • Indoor
    • Colour
    • White
    • Design
    • Gigaset elements
    • Technology
    • DECT ULE
  • Implementation
    • Protection class
    • -
    • power supply
    • 230 V/Batterie
  • Smart Home
    • Amazon Alexa
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • GIGASET COMMUNICATIONS
    • Factory number
    • L36851-H2528-B101
    • Package weight
    • 0.813 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250366850702

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Alarmsystem S
    • Usages
    • Indoor
    • Colour
    • White
    • Design
    • Gigaset elements
    • Technology
    • DECT ULE
  • Implementation
    • Protection class
    • -
    • power supply
    • 230 V/Batterie
  • Smart Home
    • Amazon Alexa
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • GIGASET COMMUNICATIONS
    • Factory number
    • L36851-H2528-B101
    • Package weight
    • 0.813 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250366850702

reichelt printfooter