0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-1008D :: Gigabit Ethernet switch 8-port

SAVE23%
Item-No.: D-LINK DGS-1008D
 €16,90
 €12,95




D-LINK DGS-1008D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
D-LINK DGS-1008D/E
8-port Gigabit switch RJ-45, auto uplink, desktop

Product highlights
• For the SoHo area
• Gigabit technology
• Quality-of-Service and Jumbo-Frame support
• In full duplex mode up to 2000 Mbit/s per port
• No fans, silent

This 8-port desktop device makes Gigabit possible even in the smallest office.
Its 10/100/1000-MBit/s NWay ports support use in any network structure, regardless of whether 10-MBit/s or 1000-MBit/s devices are used together with them.
The devices come without a fan and are thus ideal for use directly at the workplace.

Specifications
• 8x 10/100/1000-Mbit/s TP (RJ-45) Gigabit ports
• Data transfer rate 2000 Mbit/s in full duplex speed for server
• Dedicated bandwidth for servers and workstations
• Front panel equipped with LED displays
• Ideal size for the home user and SoHo
• Secure store and forward switching
• Flow control against data transfer loss
• Automatic learning of network configuration
• Auto MDI/MDIX uplink on each port, no crossover cable required
• Buffer RAM with automatic assignment for each connection
• Simple Plug & Play installation



Manufacturer : D-LINK
Factory number : DGS-1008D
Package weight : 0.321 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter