0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M185 BL :: Wireless mouse — blue

Item-No.: LOGITECH M185 BL
Colour:

 €13,95




Logitech Wireless Mouse M185 blue

  • Product Description
  • Technical information
  • General
    • Type
    • Funkmaus
    • Design
    • optisch
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Colour
    • Blue
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Other
    • Specification
    • Nano receiver
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 60 mm
    • Height
    • 39 mm
    • Depth
    • 99 mm
This easy-to-use and reliable Logitech® Wireless Mouse M185 offers wireless plug and play.

• You can use the mouse for a whole year before you need to bother with changing the batteries. The on/off switch and an intelligent sleep mode help save energy.*
• You get the high quality and reliability that have made Logitech the world's leading mouse manufacturer — and a three-year warranty.
• No software, no complications. The tiny nano receiver is ready for use immediately and so small that it can be left plugged into the USB port so you don't lose it.
• Your touchpad simply doesn't stand a chance against the hand-friendly, curved design of this comfortable mouse.
* The battery life is dependent on usage and environmental conditions.

Functions:
• On/off switch
• Ergonomically suitable for left- and right-handed users
• Intelligent power-saving function for longer battery life
• Wireless 2.4 GHz technology
• Compatible with Linux, Mac and Windows
• Logitech Advanced Optical Tracking
• Storable nano receiver



Manufacturer : LOGITECH
Factory number : 910-002239
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Funkmaus
    • Design
    • optisch
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000 dpi
    • Colour
    • Blue
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Other
    • Specification
    • Nano receiver
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 60 mm
    • Height
    • 39 mm
    • Depth
    • 99 mm
Datasheet/manual
reichelt printfooter