0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLT 1216 :: Tool set, backpack, 10 pieces


KLT 1216

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Zangen, Schraubendreher
    • Model
    • Electrician
  • Packaging
    • Packaging
    • 10-piece
Tool backpack promotion, 10-piece

THE SET INCLUDES:
Backpack 55597: store and carry your tools conveniently and clearly in the easily-accessible Tradesman backpack. The highly-visible interior with 39 differently-sized compartments gives you a clear view of the contents.

KLEIN TOOLS INSULATED TOOLS
The tools are designed for 1000 V and are VDE-certified for a high level of safety in the workplace.

5-piece VDE screwdriver set 32286INS:
  • The screwdrivers are insulated to the VDE standard and have ergonomic handles for more torque and comfort. The set contains three cabinet-type slotted screwdrivers (2.5 mm, 4.0 mm and 5.5 mm) as well as two PoziDriv® blades (no. 1 and 2).


Combination pliers 12098-EINS:
  • The side-cutters with integrated crimping function are universal pliers for cutting aluminium conductor steel-reinforced cable (ACSR), screws, nails and most hardened wires.


Long-nose pliers 203-7EINS:
  • Klein Tools insulated long-nose pliers with side-cutters and a total length of 187 mm.


Side-cutters 213-8NE-EINS:
  • Klein Tools insulated pliers with side-cutters and a total length of 224 mm.


Pipe wrench 502-10-EINS:
  • Klein Tools insulated pipe wrench with a total length of 260 mm



Manufacturer : KLEIN TOOLS
Factory number : 1216
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Zangen, Schraubendreher
    • Model
    • Electrician
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual
reichelt printfooter