0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EUFY ROBOVAC11 :: Robotic Vacuum Cleaner


Anker Eufy RoboVac 11 Staubsauger Roboter

  • Product Description
  • Technical information
  • General
    • Type
    • Suction robots
    • Design
    • With HEPA filter
    • Suction
    • 1000 Pa
    • Colour
    • Black
    • Assembly
    • 1x roll brush, 2x side brush
    • Runtime (max.)
    • 90 Minutes
  • Implementation
    • Chamber volume
    • 0.6 Liter
  • Weights
    • Weight
    • 3.02 kg
  • Measures
    • Length
    • 326 mm
    • Width
    • 330 mm
    • Height
    • 78 mm
  • Electrical values
    • Suction power
    • - w
    • Power input (operation)
    • 25 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 14.8 V
High Suction, Self-Charging Robotic Vacuum Cleaner with Drop-Sensing Technology

Eufy RoboVac 11, High Suction, Self-Charging Robotic Vacuum Cleaner with Drop-Sensing Technology and HEPA Style Filter for Pet and Allergens, Designed for Hard Floor and Thin Carpet

Cleans For You: Clean your house with the click of a button. Versatile cleaning modes and the low-profile design facilitates cleaning under tables and chairs along with every nook and cranny.
High-Capacity Li-ion Battery: Delivers over 1.5 hours of fade-free power for constant, powerful suction.
3-Point Cleaning System: Side brushes, a rolling brush and powerful suction ensure a thorough clean.
Premium Features: Anti-scratch tempered glass cover for protection, infrared-sensor for evading obstacles, and drop-sensing tech to avoid falls. Recharges automatically.
What You Get: Eufy RoboVac 11, remote control (requires 2 AAA batteries, not included), charging base, AC power adapter, cleaning tool, HEPA-style filter, 4 side brushes, welcome guide.



Manufacturer : ANKER
Factory number : EUFY ROBOVAC11
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Suction robots
    • Design
    • With HEPA filter
    • Suction
    • 1000 Pa
    • Colour
    • Black
    • Assembly
    • 1x roll brush, 2x side brush
    • Runtime (max.)
    • 90 Minutes
  • Implementation
    • Chamber volume
    • 0.6 Liter
  • Weights
    • Weight
    • 3.02 kg
  • Measures
    • Length
    • 326 mm
    • Width
    • 330 mm
    • Height
    • 78 mm
  • Electrical values
    • Suction power
    • - w
    • Power input (operation)
    • 25 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 14.8 V
reichelt printfooter